3W DC-DC Converter, board mount, surface mount package. Features dual +/-12V outputs, each with 125mA maximum current. Operates from a 9V to 36V input range, with a nominal 24V input. Offers 4kV isolation voltage and 85% efficiency. Extended operating temperature range from -40°C to 85°C. Includes short-circuit protection.
Recom REC3-2412DRWZ/H4/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412DRWZ/H4/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.