3W DC-DC converter with 12V single output, designed for board mounting. Features 18-36V input voltage range, 250mA maximum output current, and 85% efficiency. This DIP package converter offers 2kV isolation voltage and operates from -40°C to 85°C. Includes short circuit protection (SCP) and is RoHS compliant.
Recom REC3-2412SRW/H2/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412SRW/H2/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.