3W DC-DC converter with 12V single output, designed for surface mount (SMD/SMT) applications. Features 85% efficiency, 4kV isolation voltage, and short-circuit protection (SCP). Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Maximum output current is 250mA, and it operates from -40°C to 85°C. This lead-free, RoHS compliant component offers 3W maximum power dissipation.
Recom REC3-2412SRW/H4/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412SRW/H4/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.