
3W DC-DC Converter, 12V nominal output voltage, 250mA output current. Features 9V to 36V DC input range, 2kV isolation voltage, and 85% efficiency. DIP package, through-hole mount with 2.54mm pitch. Operating temperature range from -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom REC3-2412SRWZ/H2/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 32mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2412SRWZ/H2/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.