The REC3-2415DR/H1 is a dual DC/DC converter from Recom with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDMA-T12. The converter has a width of 20.3mm and a length of 32mm, with a pin count of 24/12 and a temperature grade of OTHER. It is designed for board mount applications and is suitable for use in power supplies and DC/DC converters.
Recom REC3-2415DR/H1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T12 |
| Width | 20.3 |
| Length | 32 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 27.6 |
| Input Voltage-Min | 20.4 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC3-2415DR/H1 to view detailed technical specifications.
No datasheet is available for this part.