3W DC-DC Converter, board mount, surface mount package. Features dual ±15V outputs with 100mA current each, operating from a 20.4V to 27.6V input range with a nominal 24V. Offers 1kV isolation voltage and 75% efficiency, with short-circuit protection (SCP). Dimensions are 32mm length, 20.32mm width, and 10.9mm height, weighing 12g. Operates across a -40°C to 80°C temperature range.
Recom REC3-2415DR/H1M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1kV |
| Length | 32mm |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 20.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-DR (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 12g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DR/H1M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.