3W DC-DC converter, featuring dual +/-15V outputs and a 100mA maximum output current per channel. This surface mount device operates with an 86% efficiency, accepting an input voltage range of 18V to 36V with a nominal 24V. It offers 1.6kV isolation voltage and includes short-circuit protection (SCP). The converter is designed for a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Recom REC3-2415DRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRW/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.