
3W DC-DC converter, featuring dual ±15V outputs and 100mA maximum output current per channel. This board mount component offers 2kV isolation voltage and operates efficiently at 86% with a 3W maximum power dissipation. Designed for surface mount applications, it supports an input voltage range of 18V to 36V, with a nominal input of 24V. The converter is RoHS compliant, lead-free, and packaged in tape and reel for automated assembly. Its compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |