
3W DC-DC Converter module with dual 15V/-15V outputs, each rated for 100mA. Features 4kV isolation voltage and 86% efficiency, operating from an 18V to 36V input range with a nominal 24V. This through-hole, PCB mountable component is housed in a DIP package, measuring 32mm x 20.3mm x 10.2mm, and includes short-circuit protection. Suitable for medical applications, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Recom REC3-2415DRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
