3W DC-DC Converter, featuring dual ±15V outputs and 100mA output current per channel. This surface mount device offers 6kV isolation voltage and operates within an 18V to 36V input range, with a nominal input of 24V. Achieving 86% efficiency, it supports a maximum power dissipation of 3W and includes short-circuit protection. The converter is housed in an SMD/SMT package, measuring 31.8mm x 19.9mm x 10.9mm, and operates from -40°C to 85°C.
Recom REC3-2415DRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRW/H6/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.