3W DC-DC Converter, board mount, DIP package, featuring dual 15V and -15V outputs, each with 100mA maximum current. This converter offers 2kV isolation voltage and 85% efficiency, operating within a -40°C to 85°C temperature range. Designed for through-hole mounting, it supports a 9V to 36V DC input range with a nominal input of 24V. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom REC3-2415DRWZ/H2/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRWZ/H2/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.