3W DC-DC Converter, featuring dual +/-15V outputs and 3W output power. This surface mount device offers 85% efficiency, 4kV isolation voltage, and short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 85°C, it accepts input voltages from 9V to 36V, with a nominal input of 24V. The compact SMD/SMT package measures 31.8mm x 19.9mm x 10.9mm.
Recom REC3-2415DRWZ/H4/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415DRWZ/H4/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.