3W DC-DC Converter, 15V output voltage, 200mA max output current, 9V to 36V input voltage range, 24V nominal input. Features 1.6kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Surface mount (SMD/SMT) package with dimensions of 32mm x 19.9mm x 10.9mm. Operates from -40°C to 85°C, lead-free, and RoHS compliant.
Recom REC3-2415SRWZ/H/B/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-2415SRWZ/H/B/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.