3W DC-DC Converter with dual +/-5V outputs, featuring 300mA output current per channel and 1.6kV isolation voltage. This board mount converter operates from an 18V to 72V input range, with a nominal input of 48V, and offers 80% efficiency. Housed in a DIP package with through-hole mounting, it supports a wide operating temperature range of -40°C to 85°C and includes short-circuit protection.
Recom REC3-4805DRWZ/H/B/M technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4805DRWZ/H/B/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.