3W DC-DC Converter, featuring dual +/-5V outputs with 300mA per output. This board mount converter operates from an 18V to 72V input range, with a nominal input of 48V. It offers 2kV isolation and 80% efficiency, with short-circuit protection (SCP). Packaged in SMD/SMT for surface mounting, it measures 32mm x 19.9mm x 10.9mm and operates between -40°C and 85°C.
Recom REC3-4805DRWZ/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.9mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4805DRWZ/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.