3W DC-DC Converter, 5V output voltage, 600mA max output current. Features 36V to 72V input voltage range, 48V nominal input. Offers 2kV isolation voltage and short-circuit protection (SCP). Operates from -40°C to 85°C, with 79% efficiency. Through-hole mounting in a DIP package.
Recom REC3-4805SRW/H2/A technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4805SRW/H2/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.