Isolated DC-DC converter with 5V output voltage and 3W maximum output power. Features 6kV isolation voltage, 600mA maximum output current, and 79% efficiency. Operates within a 36V to 72V input voltage range, with a nominal input of 48V. Packaged in a DIP case for through-hole mounting, this RoHS compliant component offers short-circuit protection and a wide operating temperature range of -40°C to 85°C.
Recom REC3-4805SRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4805SRW/H6/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.