Isolated DC-DC converter, 3W output power, featuring a 5V single output with 600mA maximum current. Operates with an input voltage range of 18V to 72V, nominal 48V, and provides 6kV isolation. This board mount converter, packaged in DIP, offers 80% efficiency and short-circuit protection (SCP). It supports through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Recom REC3-4805SRWZ/H6/C technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4805SRWZ/H6/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.