3W DC-DC converter with 5V single output, designed for surface mount applications. Features 6kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates within an 18V to 72V input voltage range, with a nominal input of 48V. Maximum output current is 600mA. Packaged in SMD/SMT, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Recom REC3-4805SRWZ/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4805SRWZ/H6/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.