3W DC-DC converter with dual ±9V outputs, featuring 165mA max output current per channel. Operates from a 36V to 72V input range with a nominal 48V, offering 83% efficiency and 2kV isolation. This through-hole, DIP package converter includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. Dimensions are 32mm x 20.3mm x 10.2mm, with a weight of 13g.
Recom REC3-4809DRW/H2/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4809DRW/H2/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.