3W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs with a maximum output current of 165mA per output. Features 6kV isolation voltage and short-circuit protection (SCP). Operates within a 36V to 72V input voltage range, with a nominal input of 48V, and delivers up to 3W of output power. Designed for through-hole mounting, this converter boasts 83% efficiency and operates across a wide temperature range of -40°C to 85°C.
Recom REC3-4809DRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4809DRW/H6/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.