3W DC-DC Converter, featuring dual +/-12V outputs and a 3W output power rating. This board mount converter operates with a nominal input voltage of 48V, accepting a range from 36V to 72V. It offers 1.6kV isolation voltage and 125mA maximum output current per channel. Constructed for surface mount (SMD/SMT) applications, it boasts 85% efficiency and a wide operating temperature range of -40°C to 85°C, with built-in short-circuit protection (SCP).
Recom REC3-4812DRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4812DRW/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.