
3W DC-DC converter featuring dual +/-12V outputs, ideal for surface mount applications. This board mount converter offers 4kV isolation voltage and operates efficiently at 85% with a 3W maximum output power. Input voltage range spans from 36V to 72V, with a nominal input of 48V. The compact SMD/SMT package measures 31.8mm x 19.9mm x 10.9mm, supporting a wide operating temperature range of -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom REC3-4812DRW/H4/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4812DRW/H4/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.