
Board mount DC-DC converter with 3W output power, providing isolated +/-12V outputs. Features include short-circuit protection (SCP) and 6kV isolation voltage. Operates from an 18V to 72V input range with a nominal input of 48V, achieving 85% efficiency. Housed in a DIP package with through-hole mounting, this component offers a wide operating temperature range of -40°C to 85°C.
Recom REC3-4812DRWZ/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4812DRWZ/H6/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.