3W DC-DC converter with 12V single output, designed for board mounting with a DIP package. Features 2kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, accepting 36V to 72V input with a nominal 48V. Through-hole mounting, lead-free, and RoHS compliant.
Recom REC3-4812SRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4812SRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.