3W DC-DC Converter, board mount, DIP package, featuring dual ±15V outputs with 100mA current each. Operates from a 36V to 72V input range, with a nominal 48V. Offers 6kV isolation voltage and 86% efficiency, with short-circuit protection (SCP). Dimensions are 32mm x 20.3mm x 10.2mm, suitable for through-hole mounting, and operates between -40°C and 85°C.
Recom REC3-4815DRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4815DRW/H6/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.