3W DC-DC Converter, featuring dual ±15V outputs and 100mA maximum output current per channel. This surface mount component operates from an 18V to 72V input range with a nominal 24V, delivering 3W of output power. Boasting 85% efficiency and 1.6kV isolation voltage, it includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. The compact SMD/SMT package measures 31.8mm x 19.9mm x 10.9mm and is lead-free and RoHS compliant.
Recom REC3-4815DRWZ/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-DRW (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-4815DRWZ/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.