3W DC-DC Converter, 3.3V output voltage, 900mA max output current. Features 1.6kV isolation voltage, 76% efficiency, and short-circuit protection (SCP). Operates from a 36V to 72V input range with a nominal input of 48V. Surface mountable in an SMD/SMT package, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Recom REC3-483.3SRW/H/B/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-483.3SRW/H/B/M/SMD-R to view detailed technical specifications.
No datasheet is available for this part.