3W DC-DC converter with 3.3V single output, featuring 900mA max output current. Operates with 36V to 72V input voltage range, nominal 48V, and provides 6kV isolation voltage. DIP package for through-hole mounting, with 76% efficiency and short-circuit protection (SCP). Designed for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers a compact 32mm x 20.3mm x 10.2mm footprint.
Recom REC3-483.3SRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3-SRW (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3-483.3SRW/H6/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.