3.5W DC/DC converter, board mount, DIP package, featuring 4.5-9V input and a single 5V output at 700mA. Offers 77% efficiency, 8kV isolation, and includes UVLO and SCP protection. Operates across a -40°C to 85°C temperature range with a 3.5W maximum power dissipation. Through-hole mounting and lead-free construction ensure reliable integration.
Recom REC3.5-0505SRW/R8/C/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0505SRW/R8/C/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.