
Board mount DC/DC converter delivering 3.5W output power with a nominal 12V output voltage and 290mA maximum output current. Features 4.5V to 9V DC input range, 82% efficiency, and 10kV isolation voltage. This isolated converter operates from -40°C to 85°C, is RoHS compliant, and housed in a DIP package for through-hole PCB mounting.
Recom REC3.5-0512SRW/R10/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 290mA |
| Depth | 32mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Power | 3.5W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 290mA |
| Output Power | 3.5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0512SRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.