Board mount DC/DC converter with 3.5W output power. Features a 4.5-9V DC input range and a 12V DC output. Offers 10kV isolation voltage and 290mA maximum output current. Operates efficiently at 82% with short-circuit protection (SCP). Packaged in a DIP form factor for through-hole mounting, with dimensions of 32mm x 20.3mm x 10.2mm and a weight of 14g. Compliant with RoHS and REACH SVHC standards.
Recom REC3.5-0512SRW/R10/C technical specifications.
| Package/Case | DIP |
| Depth | 32mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Power | 3.5W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0512SRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.