3.5W DC-DC converter with 15V output voltage and 233mA maximum output current. Features 10kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 4.5V to 9V input voltage range and a nominal 5V input. This through-hole mount, DIP package converter offers a single output and is RoHS compliant.
Recom REC3.5-0515SRW/R10/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 233mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-0515SRW/R10/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.