Board mount DC/DC converter, 3.5W output power, featuring 5V output voltage and 700mA maximum output current. Operates with a 9-18VDC input range, nominal 12VDC input, and offers 80% efficiency. Includes short-circuit protection (SCP) and 10kV isolation voltage. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm, with an operating temperature range of -40°C to 85°C.
Recom REC3.5-1205SRW/R10/C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 700mA |
| Depth | 32mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 3.5W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1205SRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.