Board mount DC-DC converter with 3.5W output power, featuring dual +/-9V outputs and a maximum output current of 194mA per output. Operates with a nominal input voltage of 12V, ranging from 9V to 18V, and offers 81% efficiency. This through-hole DIP package component boasts 10kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Recom REC3.5-1209DRW/R10/C technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 194mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1209DRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.