3.5W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs with a maximum output current of 194mA per output. Features include Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP), with an 8kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 9V to 18V, with a nominal input of 12V. This lead-free, RoHS compliant component is designed for through-hole mounting and delivers 3.5W of output power.
Recom REC3.5-1209DRW/R8/A/CTRL/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 194mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1209DRW/R8/A/CTRL/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.