Board mount DC/DC converter with 3.5W output power. Features a 9V output voltage and 388mA maximum output current. Operates with an input voltage range of 9V to 18V, nominal 12V. Offers 10kV isolation voltage and 81% efficiency. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Recom REC3.5-1209SRW/R10/C technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 388mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1209SRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.