
Isolated DC-DC Converter, 3.5W output power, delivering 12V at 290mA. Features include 10kV isolation, SCP protection, and an efficiency of 82%. Operates with a 9V to 18V DC input range, nominal 12V input. Packaged in a DIP through-hole mount with dimensions of 32mm x 20.3mm x 10.2mm. RoHS compliant and lead-free.
Recom REC3.5-1212SRW/R10/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 290mA |
| Depth | 32mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Power | 3.5W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 290mA |
| Output Power | 3.5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1212SRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.