Board mount DC-DC converter with 3.5W output power and a 12V nominal output voltage. Features include UVLO and SCP protection, 10kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Input voltage spans from 9V to 18V, with a maximum output current of 290mA. This through-hole component is housed in a DIP package, measuring 32mm x 20.3mm x 10.2mm and weighing 14g. It is lead-free and RoHS compliant.
Recom REC3.5-1212SRW/R10/C/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1212SRW/R10/C/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.