Board mount DC/DC converter, 3.5W output power, featuring a 12V nominal input and 12V single output. Operates with an input voltage range of 9V to 18V, delivering up to 290mA. Achieves 82% efficiency and offers 8kV isolation voltage with short circuit protection (SCP). Encased in a DIP package with through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Recom REC3.5-1212SRW/R8/A technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1212SRW/R8/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.