3.5W DC-DC converter with a 15V output voltage, designed for board mounting. Features include UVLO and SCP, operating from a 9V to 18V input range with a nominal 12V. Delivers up to 233mA output current and 3.5W output power. Offers 10kV isolation voltage and operates across a -40°C to 85°C temperature range. Packaged in a DIP form factor for through-hole mounting.
Recom REC3.5-1215SRW/R10/C/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 233mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-1215SRW/R10/C/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.