
Board mount DC-DC converter with 3.5W output power, providing dual +/-5V outputs at 350mA each. Features 8kV isolation voltage and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C with a 18V to 36V input voltage range. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm.
Recom REC3.5-2405DRW/R8/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2405DRW/R8/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.