Board mount DC-DC converter with 9V output voltage and 3.5W maximum output power. Features 10kV isolation voltage, 82% efficiency, and short circuit protection (SCP). Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm and weighing 14g. Suitable for operation between -40°C and 85°C.
Recom REC3.5-2409SRW/R10/A technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 388mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2409SRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.