
Isolated DC-DC converter, 3.5W output power, featuring dual +/-12V outputs with 145mA current capability per output. Operates with an input voltage range of 18V to 36V DC, nominal 24V DC. Achieves 82% efficiency and provides 10kV isolation voltage. Packaged in a DIP through-hole mount for PCB integration, with a wide operating temperature range of -40°C to 85°C.
Recom REC3.5-2412DRW/R10/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 145mA |
| Current - Output 2 | -145mA |
| Depth | 32mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Power | 3.5W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 145mA |
| Output Power | 3.5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2412DRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
