
Board mount DC-DC converter, 3.5W output power, featuring dual +/-15V outputs with a maximum output current of 117mA per output. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 10kV isolation voltage. This through-hole component boasts 83% efficiency, a maximum operating temperature of 85°C, and includes short-circuit protection (SCP). Packaged in a DIP case with dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H).
Recom REC3.5-2415DRW/R10/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 117mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2415DRW/R10/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
