Board mount DC/DC converter delivering 3.5W output power with a 15V single output voltage. Features include Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP), operating within an 18V to 36V input voltage range with a nominal 24V. Achieving 85% efficiency, this DIP package converter offers 10kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Through-hole mounting and lead-free construction ensure robust integration.
Recom REC3.5-2415SRW/R10/A/X1 technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | UVLO, SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 233mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2415SRW/R10/A/X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.