
3.5W DC/DC converter, board mount, DIP package, featuring 15V output voltage and 233mA maximum output current. Operates with an input voltage range of 18-36V, nominal 24V, and offers 85% efficiency. Provides 8kV isolation voltage and short-circuit protection (SCP). Designed for through-hole mounting with a compact 32mm x 20.3mm x 10.2mm footprint. RoHS compliant and lead-free, suitable for operating temperatures from -40°C to 85°C.
Recom REC3.5-2415SRW/R8/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 233mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 15V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2415SRW/R8/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.