
Board mount DC-DC converter offering 3.5W output power with a 24V nominal output voltage. Features include 8kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting in a DIP package, this converter operates with an efficiency of 84% and supports input voltages from 18V to 36V.
Recom REC3.5-2424SRW/R8/C technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 145mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 24V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-2424SRW/R8/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
