3.5W DC/DC converter, board mount, DIP package, featuring 36-75V input and dual +/-5V outputs. Delivers 350mA max output current per channel with 82% efficiency. Offers 8kV isolation voltage and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range. Through-hole mounting, lead-free, and RoHS compliant.
Recom REC3.5-4805DRW/R8/A technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-4805DRW/R8/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.