
3.5W DC-DC converter with dual ±9V outputs, featuring 83% efficiency and short-circuit protection (SCP). This board mount converter operates from a 36V to 75V input range, with a nominal input of 48V. It offers 10kV isolation voltage and a maximum output current of 194mA per output. The DIP package measures 32mm x 20.3mm x 10.2mm, supports through-hole mounting, and operates across a -40°C to 85°C temperature range.
Recom REC3.5-4809DRW/R10/A technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 194mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R (3.5W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-4809DRW/R10/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.